- RS Stock No.:
- 923-1764
- Mfr. Part No.:
- 09060480515
- Manufacturer:
- HARTING
10 In stock for delivery within 2 working days
Added
Price Each (In a Box of 10)
€14.263
(exc. VAT)
€17.543
(inc. VAT)
Units | Per unit | Per Box* |
10 - 40 | €14.263 | €142.63 |
50 - 90 | €11.838 | €118.38 |
100 - 240 | €10.084 | €100.84 |
250 - 490 | €9.828 | €98.28 |
500 + | €9.571 | €95.71 |
*price indicative |
- RS Stock No.:
- 923-1764
- Mfr. Part No.:
- 09060480515
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Harting DIN 41612 Type F Shell Housings
Harting Din 41612 Shell Housings Type F, compatible with the Type F series of DIN 41612 connectors.
Harting DIN 41612 High Current Range Connectors
A range of DIN 41612 high current 15, 32 and 48 way male and female indirect edge connectors, ideally suited for use in control cards and PSUs and railway transportation.
Specifications
Attribute | Value |
---|---|
Accessory Type | Shell Housing |
Backplane Connector Accessory Type | Shell Housing |
For Use With | DIN 41612 Connector |
Series | 09 06 |