Fortex Tungsten Carbide PCB Drill Bit, 1.7 mm, 3.175mm Diameter
- RS Stock No.:
- 215-6996
- Mfr. Part No.:
- CBD3818/170
- Manufacturer:
- Fortex
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.88
(exc. VAT)
€4.77
(inc. VAT)
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €3.88 |
| 5 - 9 | €3.64 |
| 10 + | €3.29 |
*price indicative
- RS Stock No.:
- 215-6996
- Mfr. Part No.:
- CBD3818/170
- Manufacturer:
- Fortex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fortex | |
| Shank Diameter | 3.175mm | |
| Product Type | PCB Drill Bit | |
| Material | Tungsten Carbide | |
| PCB Bit Type | Micro Carbide Drill | |
| Bit Diameter | 1.7mm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand Fortex | ||
Shank Diameter 3.175mm | ||
Product Type PCB Drill Bit | ||
Material Tungsten Carbide | ||
PCB Bit Type Micro Carbide Drill | ||
Bit Diameter 1.7mm | ||
Standards/Approvals DIN 338 | ||
- COO (Country of Origin):
- CN
The Fortex CBD3818/170 series of High Quality Solid Carbide Micro Drills are a universal drill bit which can be used for many materials and industries. The Carbide Micro Drill bits are also used for small through holes, blind via hole drilling or via inter connectors, they allow for improved inner hole wall quality, whilst maintaining good registration accuracy. This makes them ideal for high density multilayer circuit boards.
Solid Tungsten carbide tools that remain sharper for much longer than equivalent HSS Steel Drills
Provides clean holes on both multilayer PCB boards and standard PCBs
Suitable for PCB drilling Total length 38.1mm Mono Piece construction
Related links
- Fortex Tungsten Carbide PCB Drill Bit 3.175mm Diameter
- Fortex Tungsten Carbide PCB Drill Bit 3.175mm Diameter
- Fortex Tungsten Carbide PCB Drill Bit 3.175mm Diameter
- Fortex Tungsten Carbide PCB Drill Bit 3.175mm Diameter
- Fortex Tungsten Carbide PCB Drill Bit 3.175mm Diameter
- Fortex Tungsten Carbide PCB Drill Bit 3.175mm Diameter
- Fortex Tungsten Carbide PCB Drill Bit 3.175mm Diameter
- Fortex Tungsten Carbide PCB Drill Bit 3.175mm Diameter
