CIF Carbide Tungsten PCB Drill Bit, 900 μm, 3.17mm Diameter
- RS Stock No.:
- 753-8600
- Mfr. Part No.:
- DU69
- Manufacturer:
- CIF
Get a bulk buy discount
Add 10 more to save 14%
View bulk pricing optionsSubtotal (1 unit)*
€5.39
(exc. VAT)
€6.63
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €5.39 | - |
| 10 - 19 | €4.61 | 14% |
| 20 - 49 | €4.38 | 18% |
| 50 + | €4.12 | 23% |
*price indicative
- RS Stock No.:
- 753-8600
- Mfr. Part No.:
- DU69
- Manufacturer:
- CIF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CIF | |
| Shank Diameter | 3.17mm | |
| Product Type | PCB Drill Bit | |
| Material | Carbide Tungsten | |
| Bit Diameter | 900μm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand CIF | ||
Shank Diameter 3.17mm | ||
Product Type PCB Drill Bit | ||
Material Carbide Tungsten | ||
Bit Diameter 900μm | ||
Standards/Approvals DIN 338 | ||
- COO (Country of Origin):
- FR
CIF Carbide Tungsten Drill Bits
High grade solid carbide PCB drills with 1/8 inch (3.17 mm) diameter shank, drills remain sharp for much longer than standard steel drills when drilling epoxy glass PCB laminates. A high speed is recomended to produce good quality holes and avoid breakage.
PCB Drilling / Milling tools
Related links
- CIF Carbide Tungsten PCB Drill Bit 3.17mm Diameter
- CIF Carbide Tungsten PCB Drill Bit 3.17mm Diameter
- CIF Carbide Tungsten PCB Drill Bit 3.17mm Diameter
- CIF Carbide Tungsten PCB Drill Bit 3.17mm Diameter
- CIF Carbide Tungsten PCB Drill Bit 3.17mm Diameter
- CIF Carbide Tungsten PCB Drill Bit 3.17mm Diameter
- CIF Carbide Tungsten PCB Drill Bit 3.17mm Diameter
- CIF Carbide Tungsten PCB Drill Bit 3.17mm Diameter
