CIF Carbide Tungsten PCB Drill Bit, 1.4 mm, 3.17mm Diameter

Subtotal (1 box of 10 units)*

€42.01

(exc. VAT)

€51.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
10 +€4.201€42.01

*price indicative

RS Stock No.:
753-8666
Mfr. Part No.:
DU74.10
Manufacturer:
CIF
Find similar products by selecting one or more attributes.
Select all

Brand

CIF

Shank Diameter

3.17mm

Product Type

PCB Drill Bit

Material

Carbide Tungsten

Bit Diameter

1.4mm

Standards/Approvals

DIN 338

COO (Country of Origin):
FR

CIF Carbide Tungsten Drill Bits


High grade solid carbide PCB drills with 1/8 inch (3.17 mm) diameter shank, drills remain sharp for much longer than standard steel drills when drilling epoxy glass PCB laminates. A high speed is recomended to produce good quality holes and avoid breakage.

PCB Drilling / Milling tools


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy