- RS Stock No.:
- 196-8681
- Mfr. Part No.:
- 150212-0014
- Manufacturer:
- Molex
Temporarily out of stock - back order for despatch 19-08-2024, delivery within 2 working days
Added
Price Each (In a Pack of 25)
€0.154
(exc. VAT)
€0.189
(inc. VAT)
Units | Per unit | Per Pack* |
25 - 75 | €0.154 | €3.85 |
100 - 225 | €0.13 | €3.25 |
250 - 475 | €0.126 | €3.15 |
500 - 975 | €0.123 | €3.075 |
1000 + | €0.12 | €3.00 |
*price indicative |
- RS Stock No.:
- 196-8681
- Mfr. Part No.:
- 150212-0014
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
The Molex Ditto 1 x 4 terminal position assurance (TPA) has a 3.00mm pitch size. It supports 4 circuits and can operate at high-temperatures.
Operating temperature: -40° to 150°C
Colour: Black
Material: Nylon
Colour: Black
Material: Nylon
Specifications
Attribute | Value |
---|---|
Accessory Type | Terminal Position Assurance |
For Use With | Crimp Housing |
Series | 150212 |