Phoenix Contact SPT 2.5/10-H-5.0 Series Straight Wave Soldering Mount PCB Terminal Block, 10 Contact(s), 5 mm Pitch, 1
- RS Stock No.:
- 112-471
- Mfr. Part No.:
- 1991053
- Manufacturer:
- Phoenix Contact
Image representative of range
Subtotal (1 pack of 5 units)*
€23.05
(exc. VAT)
€28.35
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €4.61 | €23.05 |
*price indicative
- RS Stock No.:
- 112-471
- Mfr. Part No.:
- 1991053
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SPT 2.5/10-H-5.0 | |
| Product Type | PCB Terminal Block | |
| Current | 24A | |
| Pitch | 5mm | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Mount Type | Wave Soldering Mount | |
| Standards/Approvals | cULus, EU RoHS, VDE | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SPT 2.5/10-H-5.0 | ||
Product Type PCB Terminal Block | ||
Current 24A | ||
Pitch 5mm | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Mount Type Wave Soldering Mount | ||
Standards/Approvals cULus, EU RoHS, VDE | ||
Voltage 400V | ||
- COO (Country of Origin):
- DE
Phoenix Contact COMBICON SPT 5.0mm PCB Terminal Blocks
SPT 2,5 series 5.0mm pitch through hole vertical and horizontal mounting PCB Terminal blocks with screwless push-in spring cage Terminals for solid or stranded wire with ferrules. For non-ferruled wires the Terminal is opened using a screwdriver.
For screwdriver see stock number 803-4323
For ferrule crimping pliers see stock number 803-4405
Phoenix Contact COMBICON 5.0mm PCB Terminal Blocks
Approvals
UL, CUL
Related links
- Phoenix Contact SPT 2.5/12-H-5.0 Series Straight Wave Soldering Mount PCB Terminal Block 5 mm Pitch, 1
- Phoenix Contact SPT 2.5/6-H-5.0 Series Straight Wave Soldering Mount PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact SPT 2.5/4-H-5.0 Series Straight Wave Soldering Mount PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact SPT 2.5/10-V-5.0 Series Straight Wave Soldering Mount PCB Terminal Block 5 mm Pitch, 1
- Phoenix Contact SPT 2.5/10-H-5.0-EX Series Straight PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact SPT 2.5/11-V-5.0 Series Straight Wave Soldering Mount PCB Terminal Block 5 mm Pitch, 1
- Phoenix Contact SPT 2.5/12-V-5.0 Series Straight Wave Soldering Mount PCB Terminal Block 5 mm Pitch, 1
- Phoenix Contact SPT 2.5/7-V-5.0 Series Straight Wave Soldering Mount PCB Terminal Block 5 mm Pitch, 1 Row
