HARTING har-modular Series Straight Through Hole IDC Connector, 2 Contact(s), 2 Row, Shrouded
- RS Stock No.:
- 146-291
- Mfr. Part No.:
- 02529021501
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€14.30
(exc. VAT)
€17.59
(inc. VAT)
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | €14.30 | €7.15 |
| 10 - 24 | €13.15 | €6.575 |
| 25 + | €12.17 | €6.085 |
*price indicative
- RS Stock No.:
- 146-291
- Mfr. Part No.:
- 02529021501
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | IDC Connector | |
| Series | har-modular | |
| Number of Contacts | 2 | |
| Housing Material | Polyamide | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type IDC Connector | ||
Series har-modular | ||
Number of Contacts 2 | ||
Housing Material Polyamide | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- RO
har-modular D2 datamod female 3 mm
The Harting Data Module features solder termination for secure and stable connections. It is fully shielded with 360° shielding contact, ensuring minimal interference. The connection type is designed for motherboard to daughtercard applications. It supports data rates of 10 Mbit/s, 100 Mbit/s, 1 Gbit/s, 5 Gbit/s, 10 Gbit/s, and 25 Gbit/s. The module operates within a temperature range of 55°C to +125°C and requires an insertion and withdrawal force of 10 N, ensuring a secure and durable connection.
Polyamide construction
Copper alloy contacts
RoHS compliant
2 signal contacts
5.08 mm width
Capable for 10GBASE-KR Ethernet and SPE or Profibus
2.9 mm solder pins
Related links
- HARTING har-modular Series Straight Through Hole IDC Connector 2 Row, Shrouded
- HARTING har-modular Series Straight Through Hole IDC Connector 1 Row, Shrouded
- HARTING har-modular Series Angled Through Hole IDC Connector 1 Row, Shrouded
- HARTING har-modular Series Straight Through Hole IDC Connector 2 Row, Shrouded
- HARTING har-modular Series Straight Through Hole IDC Connector 1 Row, Shrouded
- HARTING har-modular Series Angled Through Hole IDC Connector 1 Row, Shrouded
- HARTING har-modular Series Straight Surface PCB Header 5.08 mm Pitch Shrouded
- HARTING har-modular Series Straight Surface PCB Header 5.08 mm Pitch Shrouded
