RS PRO Straight Surface PCB Header, 5 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 147-092
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€3.12
(exc. VAT)
€3.84
(inc. VAT)
In Stock
- 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €3.12 | €0.624 |
| 5 - 9 | €2.87 | €0.574 |
| 10 + | €2.59 | €0.518 |
*price indicative
- RS Stock No.:
- 147-092
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Current | 2A | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Tail Pin Length | 2mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | REACH, RoHS Compliant | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Current 2A | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Tail Pin Length 2mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals REACH, RoHS Compliant | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
RS PRO 2.0mm Pitch SMT Top Entry Shrouded Header 5 Way
This RS PRO PCB Header is designed for high-density connections of internal wires to printed circuit boards. It offers a compact and reliable solution for electronic applications, ensuring efficient connectivity with a low-cost advantage.
Features and Benefits
2.0mm pitch: Facilitates precise and compact connections
Voltage rating of 100V: Suitable for various electronic applications
Current rating of 2.0A: Supports moderate power requirements
Low mating force: Ensures easy and secure connections
Reliable contact: Provides consistent performance
5 Way TOP Entry: Allows for straightforward installation and maintenance
Applications
Ideal for use in electronic devices, consumer electronics, and industrial equipment where reliable PCB connections are required.
Additional Information
Contact material is brass with tin plating for enhanced conductivity and corrosion resistance. The header is shrouded for added protection and features a surface mount design for easy integration into existing systems.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Straight Surface PCB Header 1.25 mm Pitch Shrouded
- RS PRO Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Molex DuraClik Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Molex 505578 Series Straight Surface PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Straight Surface PCB Header 2 mm Pitch Shrouded
- JST PH Series Straight Surface PCB Header 2 mm Pitch Shrouded
- RS PRO Straight Surface PCB Header 2 mm Pitch Shrouded
- RS PRO Straight Surface PCB Header 2 mm Pitch Shrouded
