RS PRO Straight Surface PCB Header, 2 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 147-154
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€4.43
(exc. VAT)
€5.45
(inc. VAT)
In Stock
- 199 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €4.43 | €0.443 |
| 5 - 9 | €4.08 | €0.408 |
| 10 + | €3.68 | €0.368 |
*price indicative
- RS Stock No.:
- 147-154
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Header | |
| Current | 1A | |
| Pitch | 1mm | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 700μm | |
| Contact Gender | Male | |
| Standards/Approvals | REACH, RoHS Compliant | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Header | ||
Current 1A | ||
Pitch 1mm | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 700μm | ||
Contact Gender Male | ||
Standards/Approvals REACH, RoHS Compliant | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
RS PRO 1mm Pitch 2 Way Top Entry SMT Header
This SMT header is designed for compact and versatile wire-to-board interconnections, ideal for applications where board space is limited. It features a top entry design with a 1mm pitch, incorporating solder tabs for enhanced mechanical support. The header's polarising guides ensure easy and secure insertion, while its low mating force and profile make it suitable for various electronic applications.
Features and Benefits
1 mm pitch: Ensures compact design and efficient use of space
Voltage Rating: 50V: Suitable for low voltage applications
Current Rating: 1.0A: Supports reliable current flow
Low Mating Force: Facilitates easy connection and disconnection
Low Profile: Saves space on the PCB
2 Way Top Entry SMT Header: Provides straightforward installation and connectivity
Applications
Ideal for use in electronic devices where space is at a premium, such as consumer electronics, telecommunications equipment, and compact industrial machinery.
Additional Information
Contact Material: Phosphor Bronze, ensuring durability and reliability
Contact Plating: Tin Plated for corrosion resistance
Shrouded design for added protection and alignment
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Straight Surface PCB Header 2 mm Pitch Shrouded
- RS PRO Straight Surface PCB Header 1.25 mm Pitch Shrouded
- Molex Pico-Clasp Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Molex 212134 Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Wurth Elektronik WR-WTB Series Straight Surface PCB Header 1 mm Pitch Shrouded
- JST SH Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Samtec T1M Series Straight Surface PCB Header 1 mm Pitch Shrouded
- JST NSH Series Straight Surface PCB Header 1 mm Pitch Shrouded
