TE Connectivity 2365497 Series Straight PCB PCB Header, 2 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 150-314
- Mfr. Part No.:
- 2365497-2
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 5 more to save €4.50
View bulk pricing optionsSubtotal (1 tape of 20 units)*
€11.32
(exc. VAT)
€13.92
(inc. VAT)
In Stock
- 175 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €11.32 | €0.566 | - |
| 5 - 9 | €10.42 | €0.521 | €4.50 |
| 10 + | €9.40 | €0.47 | €19.20 |
*price indicative
- RS Stock No.:
- 150-314
- Mfr. Part No.:
- 2365497-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 2365497 | |
| Pitch | 2.5mm | |
| Number of Contacts | 2 | |
| Housing Material | Nylon Fibreglass | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Tail Pin Length | 3.4mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 2365497 | ||
Pitch 2.5mm | ||
Number of Contacts 2 | ||
Housing Material Nylon Fibreglass | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Tail Pin Length 3.4mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity SMT Header is a Economy Power 2.5 surface mount technology header which is a solution for printed circuit board manufacturers using automated assembly processes to build Compact wire to board systems. These headers support more efficient PCB manufacturing processes, including automatic pick and place assembly and reflow soldering, and they provide design flexibility with retro fit compatibility to existing 2.5mm pitch products.
UL and VDE certified
Reduced risk of connection failure due to solder bridging
Materials meet UL 94 V-0 and IEC 60335-1 glow wire test
Related links
- TE Connectivity 2365497 Series Straight PCB PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 2365497 Series Straight PCB PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 2365497 Series Straight PCB PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 2365497 Series Straight PCB PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 2365497 Series Straight PCB PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 2365497 Series Straight PCB PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 2365497 Series Straight PCB PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 2365497 Series Straight PCB PCB Header 2.5 mm Pitch Shrouded
