HARTING 09195 Series Straight PCB PCB Header, 26 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Bulk discount available

Subtotal (1 pack of 2 units)*

€11.64

(exc. VAT)

€14.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 131 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 - 9€11.64€5.82
10 - 24€10.72€5.36
25 +€9.66€4.83

*price indicative

RS Stock No.:
180-040
Distrelec Article No.:
304-36-954
Mfr. Part No.:
09195266824
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Header

Series

09195

Pitch

2.54mm

Current

1A

Number of Contacts

26

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

PCB to PCB

Mount Type

PCB

Contact Material

Copper Alloy

Contact Plating

Silver

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Maximum Operating Temperature

125°C

Tail Pin Length

2.9mm

Contact Gender

Female

Standards/Approvals

CSA-C22.2 No. 182.3 ECBT8.E102079, UL 1977 ECBT2.E102079

Voltage

1000 V

COO (Country of Origin):
CN
The HARTING SEK Mezzanine series features a female connector with straight contact configuration. It supports both reflow soldering termination and wave soldering termination, ideal for PCB to PCB and motherboard to daughter card connections. This connector has 26 contacts with a termination length of 2.9 mm.

Contact rows 2

Contact spacing termination side 2.54 mm

Rated current 1 A

Related links