HARTING 09195 Series Straight PCB PCB Header, 26 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 180-043
- Mfr. Part No.:
- 09195266824741
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€10.91
(exc. VAT)
€13.42
(inc. VAT)
In Stock
- Plus 63 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | €10.91 | €5.455 | - |
| 10 - 24 | €10.04 | €5.02 | 7% |
| 25 + | €9.04 | €4.52 | 17% |
*price indicative
- RS Stock No.:
- 180-043
- Mfr. Part No.:
- 09195266824741
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Header | |
| Series | 09195 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Number of Contacts | 26 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | PCB to PCB | |
| Mount Type | PCB | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 2.9mm | |
| Contact Gender | Female | |
| Standards/Approvals | CSA-C22.2 No. 182.3 ECBT8.E102079, UL 1977 ECBT2.E102079 | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Header | ||
Series 09195 | ||
Current 1A | ||
Pitch 2.54mm | ||
Number of Contacts 26 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System PCB to PCB | ||
Mount Type PCB | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 2.9mm | ||
Contact Gender Female | ||
Standards/Approvals CSA-C22.2 No. 182.3 ECBT8.E102079, UL 1977 ECBT2.E102079 | ||
Voltage 1kV | ||
- COO (Country of Origin):
- CN
The HARTING SEK Mezzanine series features a female connector with straight contact configuration. It supports reflow soldering termination and is designed for PCB to PCB and motherboard to daughter card connections. This connector has 26 contacts with a termination length of 2.9 mm and comes in tape and reel packaging.
Contact rows 2
Contact spacing termination side 2.54 mm
Rated current 1 A
Related links
- HARTING 09195 Series Straight PCB PCB Header 2.54 mm Pitch Shrouded
- HARTING 09195 Series Straight PCB PCB Header 2.54 mm Pitch Shrouded
- HARTING 09195 Series Straight PCB PCB Header 2.54 mm Pitch Shrouded
- HARTING 09195 Series Straight PCB PCB Header 2.54 mm Pitch Shrouded
- HARTING 09195 Series Straight PCB PCB Header 2.54 mm Pitch Shrouded
- HARTING 09195 Series Straight PCB PCB Header 2.54 mm Pitch Shrouded
- HARTING 09195 Series Straight PCB PCB Header 2.54 mm Pitch Shrouded
- HARTING 09195 Series Straight PCB PCB Header 2.54 mm Pitch Shrouded
