Amphenol Communications Solutions Bergstik Series Straight Through Hole Pin Header, 36 Contact(s), 2.54 mm Pitch, 1 Row,

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
252-535
Mfr. Part No.:
75160-327-36LF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Series

Bergstik

Product Type

Pin Header

Pitch

2.54mm

Current

5A

Number of Contacts

36

Housing Material

TPE

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Board-to-Board, Wire-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Tin

Termination Type

Solder

Minimum Operating Temperature

-65°C

Tail Pin Length

2.37mm

Contact Gender

Male

Maximum Operating Temperature

130°C

Mating Pin Length

6.6mm

Standards/Approvals

No

Voltage

1.5kV

COO (Country of Origin):
CN

Single Row BergStik Header Strip


This range of FCI BergStik 2.54 mm pitch x 0.6 mm square, Through Hole, Pin Header Strips are Tin or Gold plated all over. These BergStik 2.54 mm pitch Pin Header Strips can be cut to the desired length, manually or with a special tool.

36 way phosphor bronze contacts

Flammability rating UL94 V-0

Rated at 3A/1000V

Operating temperature range -65 → +125°C

2.54 mm FCI Bergstik


High temperature black thermoplastic.,Flammability rating UL 94 V-0.,Pin retention to housing 9 N min.

Standards

CEI 682-20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy