HARWIN FLECTO Series Vertical Surface PCB Header, 40 Contact(s), 500 μm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 400 units)*

€771.43

(exc. VAT)

€948.86

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per unit*
1 +€771.43€1.929

*price indicative

RS Stock No.:
288-440
Mfr. Part No.:
F11-10004042R
Manufacturer:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Series

FLECTO

Product Type

PCB Header

Pitch

500μm

Current

400mA

Number of Contacts

40

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

500μm

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The HARWIN Female DIL Vertical SMT Connector is a double row vertical board-to-board receptacle connector, 6.80mm high. A 40 surface mount signal contacts (20+20) with 4 through board power contacts (2+2). It is compatible with flexible male connectors that accommodate ±0.6mm of movement in X & Y axes, ±0.5mm in Z axis. A tin finish on power terminations.

High speed connection

Gold finish on contact area and termination

Packaged in Tape and Reel

Related links