HARWIN FLECTO Series Horizontal SMT Mount PCB Header, 60 Contact(s), 500 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 288-462
- Mfr. Part No.:
- F11-11106042R
- Manufacturer:
- HARWIN
Get a bulk buy discount
Add 10 more to save €12.00
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€15.13
(exc. VAT)
€18.61
(inc. VAT)
In Stock
- 195 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | €15.13 | €7.565 | - |
| 10 + | €13.93 | €6.965 | €12.00 |
*price indicative
- RS Stock No.:
- 288-462
- Mfr. Part No.:
- F11-11106042R
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Series | FLECTO | |
| Product Type | PCB Header | |
| Pitch | 500μm | |
| Current | 400mA | |
| Number of Contacts | 60 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | SMT Mount | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 500μm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Series FLECTO | ||
Product Type PCB Header | ||
Pitch 500μm | ||
Current 400mA | ||
Number of Contacts 60 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type SMT Mount | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 500μm | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The HARWIN Female DIL Horizontal SMT Connector is a double row horizontal board-to-board receptacle connector. A 60 surface mount signal contacts (30+30) with 4 through board power contacts (2+2). It is compatible with flexible male connectors that accommodate ±0.6mm of movement in X & Y axes, ±0.5mm in Z axis. A tin finish on power terminations.
High speed connection
Gold finish on contact area and termination
Packaged in Tape and Reel
Related links
- HARWIN FLECTO Series Horizontal Surface PCB Header 500 μm Pitch Shrouded
- HARWIN FLECTO Series Horizontal Surface PCB Header 500 μm Pitch Shrouded
- HARWIN FLECTO Series Horizontal Surface PCB Header 500 μm Pitch Shrouded
- HARWIN FLECTO Series Horizontal Surface PCB Header 500 μm Pitch Shrouded
- HARWIN FLECTO Series Horizontal Surface PCB Header 500 μm Pitch Shrouded
- HARWIN FLECTO Series Horizontal Surface PCB Header 500 μm Pitch Shrouded
- HARWIN FLECTO Series Vertical Surface PCB Header 500 μm Pitch Shrouded
- HARWIN FLECTO Series Vertical Surface PCB Header 500 μm Pitch Shrouded
