HARWIN FLECTO Series Vertical SMT Mount PCB Header, 100 Contact(s), 500 μm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 2 units)*

€15.52

(exc. VAT)

€19.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Per unit*
1 - 9€15.52€7.76
10 +€14.29€7.145

*price indicative

Packaging Options:
RS Stock No.:
288-521
Mfr. Part No.:
F10-20010045R
Manufacturer:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Series

FLECTO

Product Type

PCB Header

Current

400mA

Pitch

500μm

Number of Contacts

100

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

SMT Mount

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Solder

Row Pitch

500μm

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The HARWIN Male DIL Vertical SMT Connector is a double row vertical board-to-board, surface mount plug connector, 15.55mm high - 100 contacts (50+50). Location pegs, surface mount hold-down retaining tabs for additional solder strength. It has flexible connection that accommodates ±0.5mm of movement in X, Y and Z axes. A Tin finish on solder hold-down tab.

High speed connection

Gold finish on contact area and termination

Packaged in Tape and Reel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy