HARWIN FLECTO Series Vertical Surface PCB Header, 60 Contact(s), 0.635 mm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 250 units)*

€770.09

(exc. VAT)

€947.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€770.09€3.08

*price indicative

RS Stock No.:
288-583
Mfr. Part No.:
F20-10206045R
Manufacturer:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Product Type

PCB Header

Series

FLECTO

Pitch

0.635mm

Current

400mA

Number of Contacts

60

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-40°C

Row Pitch

0.635mm

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The HARWIN Female DIL vertical SMT Connector Double Row vertical board-to-board, surface mount receptacle connector, 13.18mm high - 60 contacts (30+30). Location pegs, surface mount hold-down retaining tabs for additional solder strength. It has flexible connection that accommodates ±0.7mm of movement in X & Y axes, ±0.5mm in Z axis. A Tin finish on solder hold-down tab.

High speed connection

Gold finish on contact area and termination

Packaged in Tape and Reel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy