Molex 219637 Series Right Angle Through Hole PCB Header, 14 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 309-110
- Mfr. Part No.:
- 2196371414
- Manufacturer:
- Molex
Bulk discount available
Subtotal (1 pack of 2 units)*
€5.72
(exc. VAT)
€7.04
(inc. VAT)
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | €5.72 | €2.86 |
| 10 - 24 | €5.27 | €2.635 |
| 25 + | €4.76 | €2.38 |
*price indicative
- RS Stock No.:
- 309-110
- Mfr. Part No.:
- 2196371414
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 219637 | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Row Pitch | 2.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 219637 | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Row Pitch 2.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Molex Nano-Fit BMI right angle header features a 2.50mm pitch, through hole design, and dual row configuration with 14 circuits. It is plated with 0.76μm gold for excellent conductivity and corrosion resistance. The lubricated, black colored header is glow wire capable, ensuring safe operation in high temperature conditions. Supplied in a tray for easy handling, this header is ideal for reliable, high performance electrical connections in industrial and commercial applications.
EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
IPC 1752A Class C Standard
IPC 1752A Class D Standard
Related links
- Molex 219637 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 219637 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 219637 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 219637 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 219637 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 219637 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 219637 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- RS PRO 175mm LCD Inclinometer
