Molex 219637 Series Right Angle Through Hole PCB Header, 8 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 309-116
- Mfr. Part No.:
- 2196372108
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionSubtotal (1 pack of 5 units)*
€11.85
(exc. VAT)
€14.58
(inc. VAT)
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €11.85 | €2.37 |
| 5 - 9 | €10.90 | €2.18 |
| 10 + | €9.84 | €1.968 |
*price indicative
- RS Stock No.:
- 309-116
- Mfr. Part No.:
- 2196372108
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 219637 | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Row Pitch | 2.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 219637 | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Row Pitch 2.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Molex Nano-Fit BMI right angle header features a 2.50mm pitch with a dual row configuration and 8 circuits. It is coated with tin plating for superior conductivity and corrosion resistance. The natural colored header is glow wire capable, ensuring safety in high temperature environments. Designed for through hole mounting, this connector provides reliable and secure electrical connections for a wide range of industrial and commercial applications.
EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
IPC 1752A Class C Standard
IPC 1752A Class D Standard
Related links
- Molex 219637 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 219637 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 219637 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 219637 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 219637 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 219637 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 219637 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Connector Tool Kits | Ferrule Tool Kit
