Molex 219637 Series Right Angle Through Hole PCB Header, 12 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 309-119
- Mfr. Part No.:
- 2196372112
- Manufacturer:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
€12.26
(exc. VAT)
€15.08
(inc. VAT)
Temporarily out of stock
- Shipping from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €12.26 | €2.452 |
| 5 - 9 | €11.28 | €2.256 |
| 10 + | €10.18 | €2.036 |
*price indicative
- RS Stock No.:
- 309-119
- Mfr. Part No.:
- 2196372112
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 219637 | |
| Pitch | 2.5mm | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Row Pitch | 2.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 219637 | ||
Pitch 2.5mm | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Row Pitch 2.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Molex Nano-Fit BMI right angle header, featuring a 2.50mm pitch and dual row design, offers 12 circuits with tin plating for reliable electrical performance. This through hole connector is glow wire capable, ensuring safety in environments with higher temperature risks. The natural colored header is designed for ease of use in industrial and commercial applications, providing a robust solution for secure, long-lasting connections. The connector is supplied in a tray for convenient handling and storage.
EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
IPC 1752A Class C Standard
IPC 1752A Class D Standard
Related links
- Molex 219637 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 219637 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 219637 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 219637 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 219637 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 219637 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 219637 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- RS PRO 175mm LCD Inclinometer
