JAE IL-WX Series Straight Surface PCB Header, 30 Contact(s), 800 μm Pitch, 2 Row, Shrouded

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
437-011
Mfr. Part No.:
IL-WX-30PB-VF-BE
Manufacturer:
JAE
Find similar products by selecting one or more attributes.
Select all

Brand

JAE

Series

IL-WX

Product Type

PCB Header

Pitch

800μm

Current

500mA

Housing Material

Polyphenylene Sulphide

Number of Contacts

30

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Plating

Tin

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Standards/Approvals

No

Voltage

500V

IL-WX Series Straight Plugs


For JAE IL-WX Board to Board Series Socket receptacles (straight) see stock number 436-957 typical.

0.8mm Board to Board IL-WX Series - JAE


This series of JAE IL-WX Board to Board Connectors are designed with extremely small spacing with a double row contact arrangement. The JAE IL-WX Board to Board Connectors feature SMT contact configuration for automatic mounting. Applications for JAE IL-WX Board to Board Connectors include video cameras and portable appliances where size reduction is important.

JAE IL-WX Board to Board Connectors are low profile with connection between parallel boards spaced at 4.5 mm.

JAE IL-WX Board to Board Connectors are combinations of socket receptacle (straight) and pin header (straight/90°) to enable vertical and parallel connections.

The Boss on both sides of the bottom of the JAE IL-WX Board to Board Connector ensures correct positioning on the board.

Approvals

UL94V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy