TE Connectivity AMPMODU Series Vertical Board PCB Header, 20 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 467-054
- Distrelec Article No.:
- 304-53-677
- Mfr. Part No.:
- 147377-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 250 units)*
€2,190.29
(exc. VAT)
€2,694.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,190.29 | €8.761 |
*price indicative
- RS Stock No.:
- 467-054
- Distrelec Article No.:
- 304-53-677
- Mfr. Part No.:
- 147377-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Pitch | 1.27mm | |
| Current | 1A | |
| Housing Material | Polyphthalamide | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 1.27mm | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR7189, UL E28476 | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Pitch 1.27mm | ||
Current 1A | ||
Housing Material Polyphthalamide | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board, Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 1.27mm | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR7189, UL E28476 | ||
Voltage 30V | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity PCB mount header is engineered for versatile applications, delivering reliable performance in Board-to-Board and Wire-to-Board configurations. Made from high-quality PPA material, it features a fully shrouded design that ensures secure connections while facilitating easy mounting. With a compact 20-position layout and a 1.27 mm centreline, this connector supports efficient space utilisation on printed circuit boards. Its remarkable gold-plated contacts not only enhance conductivity but also improve durability against wear and corrosion. Designed for seamless integration, this product is ideal for industries where precision and reliability are paramount. The versatility of its solder process capabilities ensures compatibility with various assembly techniques, making it a preferred choice for advanced electronic applications.
Compact design allows for optimal use of space on PCBs
Durable pitch ensures long-lasting connections under various conditions
Fully shrouded header design enhances protection and integrity of connections
Gold plating on contacts minimises resistance and enhances electrical performance
Vertical orientation supports straightforward assembly and routing
Robust operating temperature range ensures reliability in diverse environments
Compatible with tape and reel packaging for efficient automated assembly
Designed with panel mount features for enhanced mechanical stability
Offers mating retention and alignment to facilitate secure connections
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
