TE Connectivity AMP CT Series Vertical Board PCB Header, 4 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 467-091
- Distrelec Article No.:
- 304-50-471
- Mfr. Part No.:
- 2-292175-4
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 700 units)*
€1,290.68
(exc. VAT)
€1,587.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,290.68 | €1.844 |
*price indicative
- RS Stock No.:
- 467-091
- Distrelec Article No.:
- 304-50-471
- Mfr. Part No.:
- 2-292175-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP CT | |
| Current | 4A | |
| Pitch | 2mm | |
| Number of Contacts | 4 | |
| Housing Material | Polyamide 6T | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 4.5mm | |
| Standards/Approvals | RoHS | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP CT | ||
Current 4A | ||
Pitch 2mm | ||
Number of Contacts 4 | ||
Housing Material Polyamide 6T | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 4.5mm | ||
Standards/Approvals RoHS | ||
Voltage 125V | ||
- COO (Country of Origin):
- TW
The TE Connectivity PCB Mount Header is designed for seamless integration into your wire-to-board applications, offering a reliable connection with its partially shrouded design and 2 mm centreline. With a robust construction and versatile functionalities, it meets the demands of modern electronics. This component ensures optimal performance for both power and signal applications, making it a perfect choice for various electronic devices. Its vertical orientation and surface mount capabilities simplify installation, while the solid brass contact base and tin plating enhance conductivity and longevity. As a trusted solution, this product not only meets industry standards but also aligns with contemporary environmental directives, ensuring compliance and customer satisfaction. Enhance your designs with this dependable header that combines precision engineering with practical usability.
Utilises a compact 2 mm pitch design for space saving arrangements
Supports vertical mounting for optimal circuit board layout flexibility
Constructed with a durable plastic housing for enhanced durability
Allows efficient surface mount termination for quicker assembly
Features a bright tin plating that ensures excellent electrical performance
Offers a reliable connection with a maximum current rating of 4 A
Designed for a wide operating temperature range accommodating diverse applications
Compatible with a variety of PCB thicknesses for versatile integration
Includes PCB mount retention features to ensure stable connectivity
Related links
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Straight Surface Mount PCB Header 2.0mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
