TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header, 5 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 467-499
- Distrelec Article No.:
- 304-50-557
- Mfr. Part No.:
- 2132415-5
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 1200 units)*
€281.08
(exc. VAT)
€345.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €281.08 | €0.234 |
*price indicative
- RS Stock No.:
- 467-499
- Distrelec Article No.:
- 304-50-557
- Mfr. Part No.:
- 2132415-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Economy Power 2.5 | |
| Current | 4.2A | |
| Pitch | 2.5mm | |
| Number of Contacts | 5 | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 2.5mm | |
| Tail Pin Length | 3.4mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0, VDE | |
| Mating Pin Length | 3.6mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Economy Power 2.5 | ||
Current 4.2A | ||
Pitch 2.5mm | ||
Number of Contacts 5 | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 2.5mm | ||
Tail Pin Length 3.4mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0, VDE | ||
Mating Pin Length 3.6mm | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header stands as a robust solution for efficient wire-to-board connections, designed for vertical mounting with a 5-position configuration. Featuring a 2.5 mm centreline, this connector ensures optimal use of space while providing a fully shrouded design that enhances reliability. The product is perfect for applications demanding seamless integration with printed circuit boards, thanks to its through hole soldering capability. This meticulously engineered connector is suitable for a variety of power and signal circuit applications, and its natural colour blends effortlessly into diverse environments. Durable and capable of operating at temperatures from -55 to 105°C, this component is not only efficient but also built to endure the rigours of demanding industrial applications.
Connector assembly enhances robustness and performance in power applications
Vertical PCB mount orientation optimises space within enclosures
Fully shrouded header type promotes safety and prevents solder bridging
Natural body colour aids in visual inspection and integration
Meets stringent industry standards for reliability and safety
Employs a reliable latch mechanism for secure mating
Designed with inline contact layout to facilitate easy insertion
Wave solder capable, ensuring compatibility with various solder processes
PCB thickness compatibility determined for enhanced integration
Polarisation features assist in preventing incorrect mating
Related links
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
