TE Connectivity AMP-LATCH Series Cable PCB Header, 30 Contact(s), 2.54 mm Pitch, 2 Row
- RS Stock No.:
- 467-549
- Distrelec Article No.:
- 304-55-376
- Mfr. Part No.:
- 2-1658527-7
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 50 units)*
€246.79
(exc. VAT)
€303.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €246.79 | €4.936 |
*price indicative
- RS Stock No.:
- 467-549
- Distrelec Article No.:
- 304-55-376
- Mfr. Part No.:
- 2-1658527-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP-LATCH | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Mount Type | Cable | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Termination Type | IDC | |
| Row Pitch | 2.54mm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP-LATCH | ||
Current 1A | ||
Pitch 2.54mm | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Mount Type Cable | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Termination Type IDC | ||
Row Pitch 2.54mm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector assembly offers a reliable solution for wire-to-board applications, designed to simplify connections in electronic circuits. This connector system excels in delivering seamless performance with its robust design, ensuring high-quality signal transmission. With a compact profile featuring a 30-position capacity and dual rows, it fits perfectly into various PCB configurations. Engineered for ease of use, its insulation displacement termination method facilitates quick and efficient connections, reducing installation time while maintaining high standards of reliability. The connector's striking blue hue not only enhances visibility but also adds an aesthetic value to your projects, making it a preferred choice for engineers and designers alike.
Offers efficient wire-to-board connectivity for diverse applications
Features a compact design, optimising space on your PCB
Provides gold plating for superior conductivity and enhanced durability
Includes polarisation for easy and accurate mating
Designed for insulation displacement, ensuring quick and secure connections
Complies with EU RoHS and ELV directives, promoting environmentally-friendly standards
Accommodates multiple rows and positions, allowing for flexible configurations
Resistant to wear and tear, suitable for long-term use in demanding environments
Related links
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Cable PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
