TE Connectivity Dynamic 1000 Series Vertical Cable PCB Header, 10 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 467-821
- Distrelec Article No.:
- 304-57-966
- Mfr. Part No.:
- 1-2333149-5
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 467-821
- Distrelec Article No.:
- 304-57-966
- Mfr. Part No.:
- 1-2333149-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Dynamic 1000 | |
| Pitch | 2mm | |
| Housing Material | Polyamide Fibreglass | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Cable | |
| Connector System | Wire-to-Board | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Dynamic 1000 | ||
Pitch 2mm | ||
Housing Material Polyamide Fibreglass | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Cable | ||
Connector System Wire-to-Board | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- JP
The TE Connectivity housing receptacle from the dynamic 1000 series is designed for wire-to-board applications, offering a sophisticated solution for connecting circuits. With a compact 10-position setup, this connector ensures efficient spatial arrangement, facilitating seamless integration into tighter designs. Built with high-quality polyamide GF, it holds up against a broad operating temperature range from -55 to 105 °C, making it ideal for diverse industrial environments. Enhanced with a 2 mm pitch, this product stands out for its unique combination of robustness and versatility, perfect for applications demanding reliability and performance. Its two-row configuration enables an optimal layout for connection operations, ensuring that users experience minimal hassle during setup. Whether for standard circuit applications or more complex power and signal tasks, this receptacle guarantees dependable connectivity.
10-position capability allows for flexible configuration
Constructed from polyamide GF to ensure durability
Operates effectively within a wide temperature range
Designed specifically for wire-to-board applications
Two-row arrangement maximises space efficiency
Meets stringent EU RoHS and ELV compliance standards
Compatible with a variety of connector products
Support available through dedicated customer service
Related links
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Cable PCB Header 2 mm Pitch Unshrouded
- TE Connectivity Dynamic 1000 Series Vertical Cable PCB Header 2 mm Pitch Unshrouded
- TE Connectivity Dynamic 1000 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2 mm Pitch Shrouded
