TE Connectivity AMP SLIM Series Right Angle, Right Angle Surface PCB Header, 4 Contact(s), 1.2 mm Pitch, 1 Row, Shrouded

Stock information currently inaccessible
RS Stock No.:
468-735
Mfr. Part No.:
1909782-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMP SLIM

Current

2A

Pitch

1.2mm

Housing Material

Liquid Crystal Polymer Fibreglass

Number of Contacts

4

Number of Rows

1

Orientation

Right Angle, Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Plating

Gold Flash

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-25°C

Row Pitch

1.2mm

Termination Type

Surface Mount

Maximum Operating Temperature

85°C

Standards/Approvals

UL 94 V-0

Voltage

50V

COO (Country of Origin):
US
The TE Connectivity PCB Mount Header is an innovative connector solution designed for seamless wire-to-board applications. This product features a right-angle orientation and a compact design, making it perfect for space-restricted environments. With an impressive four-position capacity and a 1.2 mm centreline, it offers efficient connectivity while maintaining reliability and performance. The partially shrouded header design ensures secure connections, and its gold flash plating enhances conductivity. Built to withstand rigorous conditions, this connector is suitable for various electronic devices, ensuring optimal signalling capabilities across a range of applications.

Designed for quick and easy PCB installation

Supports efficient signal transmission with reduced distortion

Engineered for high durability in demanding environments

Moulded from high-quality liquid crystal polymer for enhanced thermal stability

Facilitates simplified mating and alignment for user convenience

Complies with industry standards for safety and reliability

Packaged in bulk for cost-effective procurement

Related links