TE Connectivity Dynamic Series Straight Cable Housing, 4 Contact(s), 12 mm Pitch, 2 Row
- RS Stock No.:
- 471-254
- Distrelec Article No.:
- 304-55-304
- Mfr. Part No.:
- 1871418-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 471-254
- Distrelec Article No.:
- 304-55-304
- Mfr. Part No.:
- 1871418-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Dynamic | |
| Product Type | Housing | |
| Pitch | 12mm | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Connector System | Wire-to-Board | |
| Mount Type | Cable | |
| Termination Type | Crimp | |
| Row Pitch | 12mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Dynamic | ||
Product Type Housing | ||
Pitch 12mm | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Connector System Wire-to-Board | ||
Mount Type Cable | ||
Termination Type Crimp | ||
Row Pitch 12mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity housing receptacle is designed for wire-to-board applications, featuring a sleek and robust 4-position connectivity solution. Tailored for dynamic power needs, the product supports a 12 mm centreline and utilises a reliable crimp termination method, ensuring dependable connections in a compact design. Crafted from quality materials, this connector is optimal for a variety of industrial applications, providing users with a product that delivers both performance and durability. The aesthetic black finish not only enhances its visual appeal but also underscores its efficient functionality. With its two-row configuration, this connector caters to demanding environments while maintaining operational integrity, making it a vital component in modern electronic assemblies. Its compliance with rigorous industry standards showcases its reliability and user trust, positioning it as an essential choice in the Dynamic 5000 Series.
Optimised for wire-to-board connectivity, enhancing installation flexibility
Designed for use across a wide range of power applications
Robust crimp termination method ensuring secure connections
Two-row layout allows efficient use of space in compact designs
High-quality black housing facilitates durability in diverse environments
Meets industry compliance standards, supporting responsible production
Related links
- TE Connectivity Dynamic 4000 Series Cable Housing 6.35 mm Pitch, 1 Row
- TE Connectivity MTA-100 Series Cable Housing 2.54 mm Pitch, 1 Row
- TE Connectivity 440146 Series Cable Housing 1.25 mm Pitch, 1 Row
- TE Connectivity Dynamic Series Cable Housing 3.75 mm Pitch, 6 Row
- TE Connectivity Dynamic 1000 Series Cable Housing 2 mm Pitch Shrouded
- TE Connectivity Dynamic 4000 Series Cable Housing 6.35 mm Pitch, 2 Row
- TE Connectivity Dynamic 1000 Series Cable Housing Receptacle 2.5 mm Pitch, 2 Row
- TE Connectivity AMPMODU Series Straight Cable Housing 2.54 mm Pitch Shrouded
