TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header, 10 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 471-429
- Distrelec Article No.:
- 304-51-378
- Mfr. Part No.:
- 1-178298-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 60 units)*
€309.22
(exc. VAT)
€380.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €309.22 | €5.154 |
*price indicative
- RS Stock No.:
- 471-429
- Distrelec Article No.:
- 304-51-378
- Mfr. Part No.:
- 1-178298-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Dynamic 3000 | |
| Product Type | PCB Header | |
| Current | 8A | |
| Pitch | 3.81mm | |
| Housing Material | Fibreglass Polyester | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 3.81mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Dynamic 3000 | ||
Product Type PCB Header | ||
Current 8A | ||
Pitch 3.81mm | ||
Housing Material Fibreglass Polyester | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 3.81mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is engineered for reliability and precision in wire-to-board applications. This connector features a fully shrouded design, offering enhanced safety and stability for connections in a variety of environments. With a horizontal orientation and a robust 10-position configuration, it caters to diverse wiring needs, making it an ideal choice for integrated circuit boards. Its gold-plated contacts ensure optimal conductivity, while the high-quality polyester GF housing ensures durability and resistance to operational stresses. This component not only adheres to high performance standards but is also compliant with various industry regulations, affirming its suitability for demanding applications.
Designed for seamless integration into PCB layouts
Utilizes gold plating to enhance electrical performance
Offers a secure mating retention mechanism for reliable connectivity
Constructed with a durable polyester GF housing material
Suitable for a wide temperature range, ensuring versatility
Compact design optimizes space within electronic enclosures
Compatible with other components in the Dynamic Series
Related links
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Right Angle Through Hole PCB Header 3.81mm Pitch Shrouded
