TE Connectivity AMPMODU 50/50 Grid Series Right Angle Surface PCB Header, 30 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 471-905
- Distrelec Article No.:
- 304-53-649
- Mfr. Part No.:
- 104894-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 36 units)*
€329.57
(exc. VAT)
€405.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €329.57 | €9.155 |
*price indicative
- RS Stock No.:
- 471-905
- Distrelec Article No.:
- 304-53-649
- Mfr. Part No.:
- 104894-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU 50/50 Grid | |
| Product Type | PCB Header | |
| Pitch | 1.27mm | |
| Current | 500mA | |
| Number of Contacts | 30 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Row Pitch | 1.27mm | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU 50/50 Grid | ||
Product Type PCB Header | ||
Pitch 1.27mm | ||
Current 500mA | ||
Number of Contacts 30 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Row Pitch 1.27mm | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
Voltage 30V | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Header is a sophisticated solution designed for seamless board-to-board connections. This right-angle connector features a fully shrouded design, perfect for ensuring stability and reliability in compact spaces. Tailored for applications requiring a robust interface, it accommodates up to 30 positions, offering excellent versatility in various electronic projects. Built with quality materials, this connector is engineered to withstand demanding conditions, making it an ideal choice for reliable connectivity in your devices. The 1.27 mm centerline spacing enhances compatibility with diverse PCB layouts, while the gold (Au) plating ensures superior conductivity and durability. As part of the AMPMODU 50/50 Grid series, it reflects a commitment to quality and innovation, suitable for both new designs and retrofits.
Designed for easy integration into existing PCB layouts
Offers a high-density connection solution for space-sensitive applications
Keyed design ensures proper alignment during mating
Resilient materials provide long-lasting performance under varying conditions
Engineered for simple surface mount assembly, enhancing production efficiency
Supports a maximum operating temperature range for adaptability in different environments
Complies with industry standards for essential safety and compatibility assurance
Related links
- TE Connectivity AMPMODU 50/50 Grid Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU 50/50 Grid Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU 50/50 Grid Series Right Angle PCB Connector Assembly 1.27 mm Pitch
- TE Connectivity AMPMODU 50/50 Grid Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU 50/50 Grid Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU 50/50 Grid Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU 50/50 Grid Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU 50/50 Grid Series Vertical Surface PCB Header 1.27 mm Pitch Unshrouded
