TE Connectivity AMP-HDI Series Vertical Board PCB Header, 120 Contact(s), 2.54 mm Pitch, 4 Row, Shrouded
- RS Stock No.:
- 471-968
- Distrelec Article No.:
- 304-50-970
- Mfr. Part No.:
- 532436-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 6 units)*
€325.04
(exc. VAT)
€399.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €325.04 | €54.173 |
*price indicative
- RS Stock No.:
- 471-968
- Distrelec Article No.:
- 304-50-970
- Mfr. Part No.:
- 532436-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP-HDI | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 120 | |
| Number of Rows | 4 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 4.83mm | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP-HDI | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Thermoplastic | ||
Number of Contacts 120 | ||
Number of Rows 4 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature 65°C | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 4.83mm | ||
Standards/Approvals UL 94 V-0 | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Header is designed for robust and efficient board-to-board connections, featuring a sleek vertical orientation that optimises spatial constraints on the PCB. Manufactured with a fully shrouded design, it ensures secure and reliable signal transmission, making it ideal for high-density applications. This connector boasts 120 positions arranged in a systematic layout, facilitating easy integration within various electronic assemblies. The combination of gold-plated contacts and durable thermoplastic housing signifies its suitability for demanding operating conditions, while its 2.54 mm centreline provides compatibility with standard PCB layouts, enabling seamless integration into diverse electronic systems.
Encapsulates advanced four-beam contact shape for enhanced conductivity
Black thermoplastic construction offers resilience against environmental stressors
Designed with retention solder tails for secure mounting
Keyed alignment simplifies mating and installation processes
Capable of withstanding high insulation resistance, crucial for signal integrity
Presenting low halogen content, it supports environmentally conscious solutions
Packaged in tubes to facilitate straightforward storage and handling
Non-stackable design ensures precise connection without displacement
Related links
- TE Connectivity AMP-HDI Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-HDI Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-HDI Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-HDI Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-HDI Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMP-HDI Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMP-HDI Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-HDI Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
