TE Connectivity MTA-100 Series Vertical Board PCB Header, 5 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 472-481
- Distrelec Article No.:
- 304-50-706
- Mfr. Part No.:
- 3-647167-5
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 85 units)*
€233.00
(exc. VAT)
€286.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €233.00 | €2.741 |
*price indicative
- RS Stock No.:
- 472-481
- Distrelec Article No.:
- 304-50-706
- Mfr. Part No.:
- 3-647167-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MTA-100 | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Number of Contacts | 5 | |
| Housing Material | Nylon 46 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Mating Pin Length | 7.37mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MTA-100 | ||
Current 5A | ||
Pitch 2.54mm | ||
Number of Contacts 5 | ||
Housing Material Nylon 46 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Mating Pin Length 7.37mm | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed to provide a reliable and efficient connection for wire-to-board applications. With a vertical orientation and five positions, this connector is expertly crafted for applications requiring space-saving solutions and secure connections. Its partially shrouded design enhances the reliability of the connection while the gold-plated contacts ensure excellent conductivity. Suitable for both industrial and consumer electronics, this robust header supports a wide operating temperature range and is built to withstand harsh conditions. Perfect for modern PCB layouts, this connector not only streamlines circuit design but also enhances overall performance, making it an ideal choice for engineers seeking dependability.
Vertical mount orientation allows for space-efficient installations
Partially shrouded design provides enhanced connection security
Gold-plated contacts ensure optimal conductivity and performance
Wide operating temperature range supports diverse applications
Surface mount capability simplifies assembly and reduces footprint
Nylon housing provides durability and resistance to environmental factors
Friction lock feature enhances mating retention for reliability
Single-row configuration optimises PCB layout flexibility
Compatible with MTA 100 series for versatile integration
Related links
- TE Connectivity MTA 100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
