TE Connectivity AMPMODU MOD II Series Right Angle Board PCB Header, 40 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 472-579
- Distrelec Article No.:
- 304-54-080
- Mfr. Part No.:
- 4-103759-0
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 120 units)*
€223.58
(exc. VAT)
€275.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €223.58 | €1.863 |
*price indicative
- RS Stock No.:
- 472-579
- Distrelec Article No.:
- 304-54-080
- Mfr. Part No.:
- 4-103759-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU MOD II | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 40 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Tin Lead | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 2.29mm | |
| Maximum Operating Temperature | 240°C | |
| Standards/Approvals | CSA LR7189, UL E28476 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU MOD II | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Thermoplastic | ||
Number of Contacts 40 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Tin Lead | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Tail Pin Length 2.29mm | ||
Maximum Operating Temperature 240°C | ||
Standards/Approvals CSA LR7189, UL E28476 | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header exemplifies precision and reliability in electrical connections. Crafted with a robust thermoplastic housing and designed for right-angle orientation, it facilitates seamless board-to-board connectivity for numerous applications. Ideal for fully loaded configurations, this product ensures stability even in demanding environments. With a sleek black finish and a meticulously engineered pin configuration, it promises superior performance while aligning with industry standards for safety and compliance. The thoughtful design extends to its contact characteristics, ensuring optimal mating and minimal current loss. Choosing this connector means opting for quality and peace of mind in your electronic assemblies.
The connector system is engineered specifically for board-to-board applications
With a breakaway header type, it allows for easy integration into various designs
Designed without sealing features to adapt to diverse environmental conditions
The housing material ensures long-term durability under standard temperature ratings
Configured to accommodate a recommended PCB thickness enhancing compatibility
NPCB contact terminations are tailored for through-hole soldering methods
Features a nickel underplating for improved contact performance
The product maintains compliance with notable industry standards for safety
Related links
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Right Angle Through Hole Pin Header 2.54 mm Pitch
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Right Angle Through Hole Pin Header 2.54mm Pitch
- TE Connectivity AMPMODU MOD II Series Vertical PCB Header 2 Row, Unshrouded
