TE Connectivity AMPMODU Series Vertical Board PCB Header, 20 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 473-656
- Distrelec Article No.:
- 304-50-861
- Mfr. Part No.:
- 5-104549-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 54 units)*
€242.66
(exc. VAT)
€298.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €242.66 | €4.494 |
*price indicative
- RS Stock No.:
- 473-656
- Distrelec Article No.:
- 304-50-861
- Mfr. Part No.:
- 5-104549-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Pitch | 1.27mm | |
| Current | 1A | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Contact Plating | Gold or Tin over Nickel | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 1.27mm | |
| Tail Pin Length | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Pitch 1.27mm | ||
Current 1A | ||
Housing Material Thermoplastic | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board, Wire-to-Board | ||
Contact Plating Gold or Tin over Nickel | ||
Contact Material Phosphor Bronze | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 1.27mm | ||
Tail Pin Length 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 30V | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Header is designed for vertical mounting and supports versatile applications in board-to-board and wire-to-board connections. This fully shrouded connector accommodates 20 positions with a centreline of 1.27 mm, making it ideal for a range of electronic applications. Featuring gold contacts and robust construction, it ensures reliable conductivity and durability, even in demanding environments. The product excels in its mechanical design, including provision for mounting retention and alignment features that guarantee an optimal fit. This connector provides solutions where space-efficient designs and efficient electrical connections are paramount, ensuring seamless integration into any PCB setup.
Vertical orientation facilitates easy PCB integration in space-constrained applications
Fully shrouded design enhances protection against dust and contamination
Gold contact plating ensures excellent electrical performance and longevity
Innovative pin design allows for higher current ratings without compromising space
Mechanical retention features provide a secure fit, enhancing connection stability
Compatible with a broad range of applications, from power to signal transmission
Constructed with thermoplastic housing, offering durability and performance under temperature variations
Meets international safety standards, ensuring peace of mind for critical applications
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
