TE Connectivity AMPMODU Series Vertical Board PCB Header, 9 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 473-661
- Distrelec Article No.:
- 304-54-152
- Mfr. Part No.:
- 5-104809-8
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 84 units)*
€264.74
(exc. VAT)
€325.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €264.74 | €3.152 |
*price indicative
- RS Stock No.:
- 473-661
- Distrelec Article No.:
- 304-54-152
- Mfr. Part No.:
- 5-104809-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 9 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.3mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Mating Pin Length | 5.84mm | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 9 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Tail Pin Length 3.3mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Mating Pin Length 5.84mm | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
Voltage 60V | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header is an innovative connector designed for a seamless wire-to-board connection, ensuring robust performance in various applications. With its fully shrouded structure and vertical mount orientation, this connector excels in space-constrained environments while providing reliable electrical connections. Crafted for durability, the component features a gold-plated mating area that enhances conductivity and ensures longevity. Its high-temperature housing rating and extensive operational temperature range make it suitable for demanding conditions. Ideal for signal circuit applications, this connector supports up to 3 A current, promoting efficiency and reliability across a wide array of electronic devices. Upgrade your connectivity solutions with this dependable and versatile component, perfect for both commercial and industrial uses.
Designed for wire-to-board applications, providing secure connections
Fully shrouded header type enhances protection against environmental factors
Optimised for 2.54 mm centreline pitch, fitting standard PCB layouts
Robust contact material and finish ensure excellent mating performance
Compatible with high-temperature applications for versatile usage
Seamless integration into board mount systems for quick installs
Low parasite resistance supports high-frequency signal transfer
Durable plastic housing withstands mechanical stress and environmental exposure
Meets international compliance standards for quality assurance
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Headers Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
