TE Connectivity 1-1612 Series Straight Panel PCB Connector, 14 Contact(s), 1.5 mm Pitch, 1 Row
- RS Stock No.:
- 474-175
- Distrelec Article No.:
- 304-54-919
- Mfr. Part No.:
- 1-1612257-4
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 98 units)*
€348.92
(exc. VAT)
€429.17
(inc. VAT)
- Ready to ship from 25 November 2026
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €348.92 | €3.56 |
*price indicative
- RS Stock No.:
- 474-175
- Distrelec Article No.:
- 304-54-919
- Mfr. Part No.:
- 1-1612257-4
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Series | 1-1612 | |
| Pitch | 1.5mm | |
| Current | 1.5A | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Number of Contacts | 14 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Mount Type | Panel | |
| Connector System | Wire to Panel | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | 30°C | |
| Row Pitch | 1.5mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Series 1-1612 | ||
Pitch 1.5mm | ||
Current 1.5A | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Number of Contacts 14 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Mount Type Panel | ||
Connector System Wire to Panel | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Minimum Operating Temperature 30°C | ||
Row Pitch 1.5mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity 1.5 mm Pitch 1 Row
- TE Connectivity AMP CT Series Vertical Panel PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Horizontal Panel PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity 1-292207 Series Vertical PCB PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity 2922 Series Straight Panel PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Panel PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Cable PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
