TE Connectivity 1103 Series Vertical Board PCB Header, 24 Contact(s), Unshrouded
- RS Stock No.:
- 474-213
- Distrelec Article No.:
- 303-40-275
- Mfr. Part No.:
- 1103168-1
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€468.71
(exc. VAT)
€576.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €468.71 |
*price indicative
- RS Stock No.:
- 474-213
- Distrelec Article No.:
- 303-40-275
- Mfr. Part No.:
- 1103168-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 1103 | |
| Number of Contacts | 24 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 1103 | ||
Number of Contacts 24 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
Non Compliant
- COO (Country of Origin):
- CH
The TE Connectivity Set HB.48.AG/HE.24 is engineered to provide exceptional performance and reliability in demanding electrical applications. This product showcases superior construction and compliance with industry standards, ensuring peace of mind for users who require a robust solution. With its sleek design and precise engineering, this assembly is tailored to meet the high expectations of modern connectivity needs. Designed for seamless integration, it not only supports various technical specifications but also aligns with environmental regulations, confirming its commitment to sustainability.
Constructed to withstand harsh environmental conditions
Compliant with EU RoHS and ELV directives for responsible usage
Designed for effortless installation and maintenance
Offers comprehensive compliance documentation for end user confidence
Contains no halogens for improved safety in electrical applications
Specifically tailored to support diverse automotive and industrial needs
Evaluation based on the latest regulatory guidelines ensures ongoing reliability
Related links
- TE Connectivity 1103 Series Vertical Through Hole PCB Header 1 Row, Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 219 Series Vertical Board PCB Header 500 μm Pitch
- TE Connectivity 1-206763-3 Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH UNIVERSAL HEADERS Series Vertical Board PCB Header 2.54 mm Pitch
- TE Connectivity 2MM LOCK HPI Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
