TE Connectivity 102699 Series Straight Header, 20 Contact(s), Shrouded
- RS Stock No.:
- 474-255
- Distrelec Article No.:
- 304-53-592
- Mfr. Part No.:
- 102699-9
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 20 units)*
€216.84
(exc. VAT)
€266.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €216.84 | €10.842 |
*price indicative
- RS Stock No.:
- 474-255
- Distrelec Article No.:
- 304-53-592
- Mfr. Part No.:
- 102699-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 102699 | |
| Product Type | Header | |
| Number of Contacts | 20 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Standards/Approvals | 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 102699 | ||
Product Type Header | ||
Number of Contacts 20 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Standards/Approvals 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity 20 MODII hdr drst shdr A/pin connector is an advanced solution designed for high-density applications requiring reliable connectivity. Engineered for efficiency, this connector features a unique design that facilitates easy handling while ensuring robust electrical performance. With a focus on compliance and safety, this component has been meticulously crafted to meet stringent industrial standards, making it suitable for various demanding environments. Its application in modern electronic systems exemplifies the blend of functionality and durability, offering engineers and manufacturers a trusted choice for their connectivity needs.
Designed to support high-density interconnectivity in compact spaces
Ensures reliable performance in various environmental conditions
Facilitates straightforward installation, reducing downtime
Complies with key regulatory standards for safety
Offers resilience with halogen-free materials for environmental safety
Intended for applications that demand rigorous compliance with RoHS and REACH directives
Related links
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- HARTING 09195 Series Straight PCB PCB Header 2.54 mm Pitch Shrouded
- Amphenol Socapex MHDAS Series Straight PCB PCB Header 1.27 mm Pitch Shrouded
- Samtec EHF Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Straight Header 3.18 mm Pitch
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 1-23319 Series Straight Through Hole PCB Header 1 mm Pitch Shrouded
- TE Connectivity Multi-Beam Series Right Angle Board PCB Header 6.35 mm Pitch Shrouded
