TE Connectivity Multi-Beam Series Right Angle Board PCB Header, 20 Contact(s), 6.35 mm Pitch, 4 Row, Shrouded
- RS Stock No.:
- 472-601
- Distrelec Article No.:
- 304-58-688
- Mfr. Part No.:
- 4-6450330-9
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 30 units)*
€217.06
(exc. VAT)
€266.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €217.06 | €7.235 |
*price indicative
- RS Stock No.:
- 472-601
- Distrelec Article No.:
- 304-58-688
- Mfr. Part No.:
- 4-6450330-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Multi-Beam | |
| Current | 42A | |
| Pitch | 6.35mm | |
| Number of Contacts | 20 | |
| Housing Material | Thermoplastic Glass Filled | |
| Number of Rows | 4 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 6.35mm | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 3.43mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 200V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Multi-Beam | ||
Current 42A | ||
Pitch 6.35mm | ||
Number of Contacts 20 | ||
Housing Material Thermoplastic Glass Filled | ||
Number of Rows 4 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 6.35mm | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 3.43mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 200V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Robust PCB Mount Header is designed for right angle, board-to-board connectivity, featuring a fully shrouded configuration that ensures a reliable connection for various applications. With its focused engineering and high-quality materials, this connector is tailored for environments requiring both power and signal transmission. The dual centreline options of 2.54 mm and 6.35 mm lend versatility in mounting, while the durable thermoplastic housing withstands high temperatures, making it suitable for demanding operational conditions. Its seamless integration into PCB layouts promotes efficiency in design, while the secure alignment features facilitate straightforward assembly. Optimised for a range of industry applications, this connector also boasts compliance with key regulatory standards, assuring users of its safe and efficient operation.
Configured with 20 positions to meet diverse connectivity needs
Designed for board mounting with an emphasis on secure connections
High current rating enhances performance in power applications
Supports both signal and power transmission, making it versatile
Constructed with high temperature thermoplastic for durability
Utilises a rectangular connector shape for efficient space utilisation
Polarised mating alignment simplifies installation and ensures proper orientation
Complies with EU RoHS Directive for environmentally conscious sourcing
Suitable for wave solder processes, ensuring compatibility with modern assembly methods
Related links
- TE Connectivity Multi-Beam Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity Multi-Beam Series Right Angle Board PCB Connector 4 Row, 7 mm Pitch Solder
- TE Connectivity Multi-Beam Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Multi-Beam Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Multi-Beam Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Multi-Beam Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
