TE Connectivity AMPMODU Series Vertical Surface PCB Header, 10 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 474-301
- Distrelec Article No.:
- 304-53-958
- Mfr. Part No.:
- 2842142-5
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 450 units)*
€749.26
(exc. VAT)
€921.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €749.26 | €1.665 |
*price indicative
- RS Stock No.:
- 474-301
- Distrelec Article No.:
- 304-53-958
- Mfr. Part No.:
- 2842142-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Current | 2A | |
| Pitch | 2mm | |
| Housing Material | Polyamide Fibreglass | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Row Pitch | 2mm | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Mating Pin Length | 4mm | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Current 2A | ||
Pitch 2mm | ||
Housing Material Polyamide Fibreglass | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Row Pitch 2mm | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Mating Pin Length 4mm | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB mount header is designed for optimal performance in vertical applications, facilitating seamless board-to-board connections. Featuring a compact 2 mm centerline, this connector boasts a breakaway design that enhances assembly flexibility while ensuring robust connectivity. Ideal for signal applications, the product incorporates high-quality gold plating that promises excellent conductivity and durability. The thermoplastic housing enhances resilience against varying environmental conditions, making it suitable for a diverse range of electronic applications. With its sleek black profile, this connector not only performs exceptionally but also complements modern circuit designs aesthetically. This header is perfect for those looking to combine functionality with reliability in their PCB assembly.
Delivers high reliability with its breakaway header design
Optimized for board-to-board applications to streamline assembly
Supports a wide operational temperature range for versatility
Constructed from durable materials to withstand rigorous use
Compatible with standard pick and place methods for ease of assembly
Meets industry standards for safety and performance
Related links
- TE Connectivity AMPMODU Series Straight Surface Mount Pin Header 2.0mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Straight Surface Pin Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Straight Surface Pin Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Straight Surface Pin Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Straight Surface Pin Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 Row, Unshrouded
- TE Connectivity AMPMODU Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
