TE Connectivity MULTI-BEAM HD Series Right Angle PCB PCB Header, 42 Contact(s), 2 mm Pitch, 5 Row, Shrouded
- RS Stock No.:
- 474-558
- Distrelec Article No.:
- 304-58-452
- Mfr. Part No.:
- 2204440-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 4 units)*
€339.90
(exc. VAT)
€418.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €339.90 | €84.975 |
*price indicative
- RS Stock No.:
- 474-558
- Distrelec Article No.:
- 304-58-452
- Mfr. Part No.:
- 2204440-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MULTI-BEAM HD | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Current | 75A | |
| Number of Contacts | 42 | |
| Housing Material | Thermoplastic Glass Filled | |
| Number of Rows | 5 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 3.2mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MULTI-BEAM HD | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Current 75A | ||
Number of Contacts 42 | ||
Housing Material Thermoplastic Glass Filled | ||
Number of Rows 5 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 3.2mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Plug is engineered for superior performance in board-to-board applications, catering specifically to modern electronic designs requiring high reliability. This versatile connector features a right-angle configuration that optimises space and enhances layout flexibility for intricate PCB designs. With its 42 positions and robust construction, it supports a wide range of electrical configurations, making it ideal for both power and signal circuits. Its fully shrouded design ensures exceptional contact integrity and mechanical durability, providing users with an effective solution for demanding operational environments. Operating across an extensive temperature range, this connector showcases its adaptability and resilience in diverse applications, solidifying its status as a focal component for engineers and designers alike.
Designed for board-to-board connectivity with a compact form factor
Offers a robust and durable shrouded connection to ensure consistent performance
Accommodates complex circuit applications, enhancing versatility in use
Utilises advanced materials to withstand high temperatures and ensure longevity
Delivers exceptional alignment features for easy installation and reliable mating
Supports a wide operating voltage range, catering to various electrical needs
Streamlined design reduces assembly time, boosting overall productivity
Efficiently integrates into existing systems without compromising performance
Related links
- TE Connectivity MULTI-BEAM HD Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM HD Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM HD Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity Multi-Beam Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM HD Series Right Angle Board PCB Header 5 Row, Shrouded
- Molex 505448 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity 2MM LOCK HPI Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity Multi-Beam Series Right Angle Through Hole PCB Socket 5 Row, 4 mm Pitch Press-in
