ITT Cannon Trident Series Straight Through Hole Multiway Connector, 4 Contact(s), 5.08 mm Pitch, 4 Row, Shrouded
- RS Stock No.:
- 475-280
- Mfr. Part No.:
- TST04RB01T / 192991-0287
- Manufacturer:
- ITT Cannon
Image representative of range
Get a bulk buy discount
Add 10 more to save €11.70
View bulk pricing optionsSubtotal (1 unit)*
€7.78
(exc. VAT)
€9.57
(inc. VAT)
Temporarily out of stock
- Shipping from 10 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €7.78 | - |
| 10 - 24 | €6.61 | €11.70 |
| 25 - 49 | €5.81 | €49.25 |
| 50 - 99 | €5.45 | €116.50 |
| 100 + | €5.33 | €245.00 |
*price indicative
- RS Stock No.:
- 475-280
- Mfr. Part No.:
- TST04RB01T / 192991-0287
- Manufacturer:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Product Type | Multiway Connector | |
| Series | Trident | |
| Pitch | 5.08mm | |
| Current | 13A | |
| Housing Material | Nylon | |
| Number of Contacts | 4 | |
| Number of Rows | 4 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 5.08mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type Multiway Connector | ||
Series Trident | ||
Pitch 5.08mm | ||
Current 13A | ||
Housing Material Nylon | ||
Number of Contacts 4 | ||
Number of Rows 4 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 5.08mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- HU
PCB Mount (Pin)
Complete with turned pin contacts these connectors will mount directly on to a PCB. Contacts are spaced at 0.2in. pitch. They will latch with cable shells, type A
QM Range Plastic Rectangular
Connector shells in nylon, with type A and type B locking together and are shaped to ensure correct orientation before engagement. Type A is cable mounting. Type B, whilst basically snap-in chassis mounting, may also be cable mounted if an in-line connection is required. Both will accept pin or socket inserts, which fit easily into the shells without the use of special tools. The inserts may be soldered or crimped and are available in three wire entry sizes.,Use hole cutter stock no. 543-709 for 24 way. Contacts must be ordered separately - see Range 'Contacts and Tooling.' (for example Crimp Single Piece Contact 466-804 Solder Cup Contact 329-8660 Crimp Tool 531-403)
Related links
- ITT Cannon Trident Series Straight Through Hole Multiway Connector 5.08 mm Pitch Shrouded
- ITT Cannon Trident Series Straight Through Hole Multiway Connector 5.08 mm Pitch Shrouded
- ITT Cannon Trident Series Straight Through Hole Multiway Connector 5.08 mm Pitch Shrouded
- ITT Cannon Trident Series Straight Through Hole Multiway Connector 5.08 mm Pitch Shrouded
- ITT Cannon Trident Series Straight Through Hole PCB Header 5.08 mm Pitch Shrouded
- ITT Cannon Trident Series Straight Through Hole PCB Header 5.08 mm Pitch Shrouded
- ITT Cannon Trident Series Straight Through Hole PCB Header 5.08 mm Pitch Shrouded
- ITT Cannon Trident Series Straight Through Hole PCB Header 5.08 mm Pitch Shrouded
