TE Connectivity AMP CT Series Right Angle Board PCB Header, 2 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 476-100
- Distrelec Article No.:
- 304-53-976
- Mfr. Part No.:
- 292173-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 500 units)*
€396.42
(exc. VAT)
€487.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €396.42 | €0.793 |
*price indicative
- RS Stock No.:
- 476-100
- Distrelec Article No.:
- 304-53-976
- Mfr. Part No.:
- 292173-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP CT | |
| Current | 4A | |
| Pitch | 2mm | |
| Number of Contacts | 2 | |
| Housing Material | Polyamide 6T | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 4.2mm | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP CT | ||
Current 4A | ||
Pitch 2mm | ||
Number of Contacts 2 | ||
Housing Material Polyamide 6T | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Mating Pin Length 4.2mm | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is an innovative solution designed specifically for wire-to-board applications. With its right-angle orientation and partial shielding, it ensures a reliable and efficient connection whilst optimizing space on your printed circuit board. This connector assembly excels in various applications, from power to signal circuits, and maintains robust performance under extreme conditions. Its 2 mm centreline pitch and compact form factor offer enhanced design flexibility, making it suitable for a wide range of electronic devices. The high-quality materials used in its manufacturing ensure durability and compliance with key industry standards, providing peace of mind in critical applications. Experience reliable connectivity and superior performance with this connector's advanced features tailored for today's demanding environments.
Optimised for wire to board connectivity with a right angle mount
Partially shrouded design enhances safety and reliability
Excellent performance across a variety of application types
Compact size allows for efficient use of board space
Compatible with rigorous industry standards for safety and reliability
Low halogen materials ensure compliance with environmental regulations
Designed for longevity with durable and reliable mechanical attachment features
Flexible height and width dimensions enable versatile design options
Reflow solder capable facilitating efficient assembly processes
Compliant with various international directives for electrical components
Related links
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
