TE Connectivity Mini-Universal MATE-N-LOK Series Straight Board PCB Header, Shrouded
- RS Stock No.:
- 476-562
- Distrelec Article No.:
- 304-53-052
- Mfr. Part No.:
- 5171637-3
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 4000 units)*
€2,537.17
(exc. VAT)
€3,120.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,537.17 | €0.634 |
*price indicative
- RS Stock No.:
- 476-562
- Distrelec Article No.:
- 304-53-052
- Mfr. Part No.:
- 5171637-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Mini-Universal MATE-N-LOK | |
| Product Type | PCB Header | |
| Current | 11.2A | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Mini-Universal MATE-N-LOK | ||
Product Type PCB Header | ||
Current 11.2A | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Crimp | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector contact offers a reliable solution for high-performance applications, providing exceptional electrical connectivity and mechanical stability in a compact design. Engineered for versatility, it supports a wide range of wire sizes, making it suitable for various industrial applications. Its gold plating ensures a superior mating interface, enhancing conductivity while minimising corrosion. The robust construction utilises brass material, ensuring durability under challenging conditions. Designed with precise tolerances, this contact allows for secure crimping and air-tight connections, contributing to overall system reliability. With its compliance to industry standards and compact dimensions, it is ideal for integration into complex systems, enabling both power and signal transmission with confidence.
Features gold plating for enhanced conductivity and corrosion resistance
Compatible with a wide range of wire sizes for flexible applications
Straight contact orientation allows for straightforward installation
Offers excellent contact retention to maintain connectivity during operation
Manufactured from durable brass material to withstand environmental challenges
Designed for crimp termination to ensure secure wire connections
Compliant with EU RoHS directive, aligning with environmental regulations
Failsafe circuit application designed for dependable power transmission
Low halogen content ensures compliance with safety and environmental standards
Available in bulk packaging, perfect for large-scale projects
Related links
- TE Connectivity Mini-Universal MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch
- TE Connectivity Mini-Universal MATE-N-LOK Series Right Angle Board Header 4.14 mm Pitch Shrouded
- TE Connectivity Mini-Universal MATE-N-LOK Series Right Angle Board Header 4.14 mm Pitch Shrouded
- TE Connectivity Mini-Universal MATE-N-LOK Series Right Angle PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity Mini-Universal MATE-N-LOK Series Straight Through Hole PCB Header, 15
- TE Connectivity Mini-Universal MATE-N-LOK Series Right Angle Through Hole PCB Header 4.14 mm Pitch, 1
- TE Connectivity Mini-Universal MATE-N-LOK Series Right Angle Through Hole PCB Header 4.14 mm Pitch, 2
- TE Connectivity Mini-Universal MATE-N-LOK Series Right Angle Through Hole PCB Header 4.14 mm Pitch, 1
