TE Connectivity 4-292 Series Board PCB Connector, 24 Contact(s)

Subtotal (1 box of 200 units)*

€241.82

(exc. VAT)

€297.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€241.82€1.209

*price indicative

RS Stock No.:
477-206
Mfr. Part No.:
4-292208-4
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

4-292

Product Type

PCB Connector

Number of Contacts

24

Mount Type

Board

Maximum Operating Temperature

265°C

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

Distrelec Product Id

304-49-946

COO (Country of Origin):
CN
The TE Connectivity Versatile connector is designed for efficient integration in a variety of electronic applications. Featuring a sleek black finish, it enhances both aesthetic and operational efficiency. The connector’s robust design ensures reliable performance in demanding environments, making it ideal for professionals requiring a dependable solution. With its compact dimensions and innovative engineering, it provides excellent space-saving capabilities while facilitating seamless connections. Ideal for both commercial and industrial settings, this connector stands out for its superior build quality and reliability, enhancing the performance of your electronic systems.

Designed for wave soldering processes up to 265°C

Compliant with EU RoHS and ELV directives, ensuring environmental safety

Halogen content is clearly defined for product transparency

Backed by compliance documentation available on the manufacturer's website

Active status indicates ongoing production and support for the component

Multiple compatibility with various related products in the range

Related links