TE Connectivity 532955 Series Right Angle Board PCB Header, 24 Contact(s), 100 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 482-267
- Distrelec Article No.:
- 304-54-258
- Mfr. Part No.:
- 532955-4
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 65 units)*
€571.81
(exc. VAT)
€703.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €571.81 | €8.797 |
*price indicative
- RS Stock No.:
- 482-267
- Distrelec Article No.:
- 304-54-258
- Mfr. Part No.:
- 532955-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 532955 | |
| Product Type | PCB Header | |
| Pitch | 100μm | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | AMPMODU INTERCONNECTION SYSTEM | |
| Row Pitch | 100μm | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 532955 | ||
Product Type PCB Header | ||
Pitch 100μm | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System AMPMODU INTERCONNECTION SYSTEM | ||
Row Pitch 100μm | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity Innovative 24 MODII 2PC CE RCPT ASSY is designed to offer exceptional connectivity solutions for a variety of applications. Featuring robust construction and advanced materials, it ensures reliable performance in demanding environments. The product is compliant with industry standards, although it should be noted that it does not meet certain compliance directives like EU RoHS. Furthermore, this receptacle assembly boasts excellent solder process capabilities, allowing for wave soldering at temperatures up to 265°C. Tailored for both ease of use and durability, it serves as an ideal choice for engineers and manufacturers seeking trusted interconnection solutions while navigating complex regulatory landscapes.
Robust construction guarantees dependable connectivity
Advanced materials provide enhanced durability in challenging environments
Excellent solder process capability tailored for high-temperature applications
Designed to accommodate a variety of connection needs
Effective for use in diverse industrial applications
Meets specific regulatory requirements while indicating compliance status
User-friendly design ensures straightforward installation and maintenance
Related links
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Universal Headers Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 3-1775 Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity 2-6450 Series Right Angle Board PCB Header 4 Row, Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Right Angle Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
