TE Connectivity Z-PACK Series Vertical Board PCB Header, 125 Contact(s), 2 mm Pitch, 5 Row, Unshrouded
- RS Stock No.:
- 478-085
- Distrelec Article No.:
- 304-49-997
- Mfr. Part No.:
- 5100141-4
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 20 units)*
€246.96
(exc. VAT)
€303.76
(inc. VAT)
- Ready to ship from 15 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €246.96 | €12.348 |
*price indicative
- RS Stock No.:
- 478-085
- Distrelec Article No.:
- 304-49-997
- Mfr. Part No.:
- 5100141-4
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Z-PACK | |
| Current | 1.5A | |
| Pitch | 2mm | |
| Number of Contacts | 125 | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Number of Rows | 5 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 3.7mm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Z-PACK | ||
Current 1.5A | ||
Pitch 2mm | ||
Number of Contacts 125 | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Number of Rows 5 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 3.7mm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity Z-PACK Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity 3-5100141-0 Series Straight Surface PCB Header 2 mm Pitch Unshrouded
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity Z-PACK Series Vertical Board Housing 7.5 mm Pitch Unshrouded
