TE Connectivity AMP Series Right Angle PCB Header, 105 Contact(s), 3 Row
- RS Stock No.:
- 479-894
- Distrelec Article No.:
- 303-06-091
- Mfr. Part No.:
- 446852-2
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€893.18
(exc. VAT)
€1,098.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €893.18 |
*price indicative
- RS Stock No.:
- 479-894
- Distrelec Article No.:
- 303-06-091
- Mfr. Part No.:
- 446852-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP | |
| Product Type | PCB Header | |
| Number of Contacts | 105 | |
| Number of Rows | 3 | |
| Orientation | Right Angle | |
| Termination Type | Pin | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | Mil-Spec: (M55302/129-10) | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP | ||
Product Type PCB Header | ||
Number of Contacts 105 | ||
Number of Rows 3 | ||
Orientation Right Angle | ||
Termination Type Pin | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals Mil-Spec: (M55302/129-10) | ||
- COO (Country of Origin):
- US
The TE Connectivity Robust 3 ROW BOX PIN connector is expertly engineered for reliability and performance in demanding applications. Designed with a right-angle configuration, it seamlessly integrates into a variety of systems, ensuring efficient connectivity while maintaining compactness. The carefully selected materials afford a sealed environment, providing necessary protection against harsh conditions and ensuring longevity. With military specifications, this connector is optimally suited for aerospace, defence, and high-performance sectors. Its versatile compatibility means it can be easily paired with various components, promoting pathways for custom solutions tailored to specific requirements.
Features a right-angle configuration for space-efficient wiring
Designed to meet military specifications, ensuring durability
Boasts a sealed design that protects against environmental hazards
Compatible with a variety of systems, enhancing flexibility
Constructed from high-quality materials to ensure reliability
Facilitates efficient connectivity in demanding applications
Related links
- TE Connectivity AMP Series Right Angle PCB PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity 532447 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP Series PCB Header 3 Row, Shrouded
- TE Connectivity AMP Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP Series Right Angle Cable PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Board PCB Pin 3 Row, Unshrouded
- TE Connectivity AMP Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Board PCB Header 2.5 mm Pitch, 1 Row
