TE Connectivity 103944 Series Straight Header, 3 Contact(s), 0.1 in Pitch, 3 Row, Shrouded
- RS Stock No.:
- 480-258
- Distrelec Article No.:
- 304-55-087
- Mfr. Part No.:
- 103944-2
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 480-258
- Distrelec Article No.:
- 304-55-087
- Mfr. Part No.:
- 103944-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Header | |
| Series | 103944 | |
| Pitch | 0.1in | |
| Number of Contacts | 3 | |
| Number of Rows | 3 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | AMPMODU MTE INTERCONNECT SYSTEM | |
| Row Pitch | 0.100in | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Header | ||
Series 103944 | ||
Pitch 0.1in | ||
Number of Contacts 3 | ||
Number of Rows 3 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System AMPMODU MTE INTERCONNECT SYSTEM | ||
Row Pitch 0.100in | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
The TE Connectivity 5X3 MTE SHRD PIN SR POL is engineered to facilitate efficient interconnections in a wide array of electronic applications. This product stands out with its robust design and reliable performance, making it an ideal choice for those who demand quality in their connectivity solutions. Incorporating specialized features, it ensures secure and stable connections while maintaining compliance with various global directives, thus enhancing its suitability for various industries. The component's user-friendly design simplifies installation, allowing for seamless integration into existing applications. Whether in industrial settings or sophisticated electronic systems, this product is crafted to meet the rigorous demands of modern technology, providing both functionality and peace of mind.
Designed for secure and stable electrical connections
Robust construction ensures durability in various environments
Complies with EU RoHS and ELV directives for eco conscious use
Specially formulated to withstand operational challenges
User friendly installation process enhances productivity
Supports a wide range of applications across diverse industries
Related links
- TE Connectivity AMPMODU MTE Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 2-1036 Series PCB Header 0.1 in Pitch, Shrouded
- TE Connectivity MOD II Series Straight PCB Header 0.1 in Pitch Shrouded
- TE Connectivity 1-1025 Series Straight PCB Header 0.1 in Pitch Shrouded
- TE Connectivity 1-1031 Series Straight Header 0.1 in Pitch, Shrouded
- TE Connectivity 53172 Series Straight PCB PCB Header 0.1 in Pitch Shrouded
- TE Connectivity AMP CT Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity 172487 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
