TE Connectivity AMPMODU Series Header, 8 Contact(s), 2.54 mm Pitch
- RS Stock No.:
- 480-391
- Distrelec Article No.:
- 304-48-455
- Mfr. Part No.:
- 102540-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 300 units)*
€463.48
(exc. VAT)
€570.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €463.48 | €1.545 |
*price indicative
- RS Stock No.:
- 480-391
- Distrelec Article No.:
- 304-48-455
- Mfr. Part No.:
- 102540-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Header | |
| Series | AMPMODU | |
| Pitch | 2.54mm | |
| Number of Contacts | 8 | |
| Housing Material | Thermoplastic | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Header | ||
Series AMPMODU | ||
Pitch 2.54mm | ||
Number of Contacts 8 | ||
Housing Material Thermoplastic | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The TE Connectivity polarizing cover is an essential accessory, expertly designed for a range of applications. With its robust thermoplastic construction and sleek black finish, it not only enhances the aesthetic appeal of your connectivity solutions but also ensures long-lasting durability under various operating conditions. The cover accommodates eight positions, making it ideal for a variety of configurations. Its compatibility with other TE products ensures seamless integration into existing systems, simplifying the assembly process. With an operating temperature range from -65 to 105 °C, this product is built to withstand demanding environments, ensuring reliable performance whether in industrial settings or consumer electronics. Experience enhanced functionality and protection with this indispensable component, which exemplifies the quality and innovation inherent in all TE solutions.
Designed for compatibility with TE's AMPMODU series
Constructed from high-quality thermoplastic material for improved longevity
Offers protection against environmental degradation, ensuring reliability
Features a polarizing design to prevent misalignment during installation
Suitable for diverse industries and applications, promoting versatility
Provides an effective solution for managing multiple connections seamlessly
Related links
- TE Connectivity AMPMODU MOD II Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD II Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD II Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD II Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Header 2.54 mm Pitch
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU HE14 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU HE14 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
